EBA32DCST-S288

Heilind Number:SULEBA32DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:64
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DCST-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board Connector, SKU EBA32DCST-S288. This high-performance connector features a female gender with two rows for secure connections. Designed for threaded mount installation and terminated with a Card Extender, it ensures reliability in demanding environments. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity, while the hairpin contact type and straddle orientation offer efficient signal transmission. With 64 positions and a voltage rating of 750 VAC, it is ideal for power and data applications. The connector's operating temperature range of -65 to 125°C, along with matte tin termination plating, further enhances its durability. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Perfect for use in hi-rel systems, this connector is a versatile solution for your PCB connectivity needs.