EBA32DCTH

Heilind Number:SULEBA32DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCTH
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:64
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DCTH

Detailed Description

Introducing the EBA32DCTH, a high-performance board to board PCB connector designed for precision connectivity in demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable performance even in harsh environments. Its dual-row design with a straight orientation and hairpin contacts allows for efficient mating, while the clearance hole mount type and thru-hole termination method simplify installation. Gold-plated contacts offer superior signal transmission, with a pitch of 3.18mm providing high-density interconnectivity. With a voltage rating of 750VAC and amperage capacity of 3A, this connector is suitable for a wide range of power and signal applications. Operating within a temperature range of -65 to 125°C, it guarantees consistent performance in extreme conditions. With 64 positions and a tail length of 4.32mm, it offers versatile connectivity options. The Matte Tin termination plating ensures long-term reliability. Measuring 15.49mm in height and 9.4mm in width, the EBA32DCTH connector is compact yet robust. Whether used in aerospace, military, or industrial settings, this connector is the ideal choice for high-reliability interconnect solutions.