EBA32DCWD

Heilind Number:SULEBA32DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCWD
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:64
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DCWD

Detailed Description

Introducing the EBA32DCWD, a high-performance board to board PCB connector designed for precision connectivity in electronic applications. This female connector features two rows with a pitch of 3.18mm (.125 inches), allowing for seamless integration into circuit boards. With a contact material of Phosphor Bronze and Gold plating, it ensures reliable signal transmission with an amperage rating of 3A and voltage capability of 750VAC. The straight orientation and hairpin contact type offer efficient mating in tight spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for demanding environments. The termination method of Thru Hole with Matte Tin plating guarantees secure and durable attachment. Measuring .61 inches in height and 9.4mm (.37 inches) in width, this connector is compact yet robust, meeting the highest industry standards for quality and performance. Perfect for use in aerospace, defense, and industrial applications, the EBA32DCWD is the epitome of reliability in connectivity technology.