EBA32DCWN

Heilind Number:SULEBA32DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCWN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DCWN

Detailed Description

The EBA32DCWN is a high-performance PCB connector designed for reliable power transmission in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers a secure connection with a current rating of 3A and a voltage withstand of 750VAC. With two rows of 64 positions each, it provides ample connectivity options. The Thru Hole termination method ensures easy and secure installation on PCBs. Gold-plated contacts and a pitch of 3.18mm guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it space-efficient. The Matte Tin termination plating ensures long-term reliability. Ideal for board-to-board and card edge connections, the EBA32DCWN is a top choice for high-reliability applications.