EBA32DTAN

Heilind Number:SULEBA32DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DTAN
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:64
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DTAN

Detailed Description

Introducing the EBA32DTAN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a robust construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity and durability in demanding environments. With a 3A amperage and 750VAC voltage rating, it guarantees safe and efficient power transmission. The right-angle orientation and 2 rows of 64 positions offer versatility in circuit board connections. Thru-hole termination method and matte tin plating make installation a breeze while providing excellent solderability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for a wide range of industries, from aerospace to telecommunications. Trust the EBA32DTAN for seamless and secure PCB connectivity.