EBA35DCCS

Heilind Number:SULEBA35DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DCCS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DCCS

Detailed Description

Introducing the EBA35DCCS, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and corrosion resistance. With a 3A amperage rating and 750VAC voltage capability, it offers secure power delivery. The two-row design with 70 positions and hairpin contacts allows for efficient signal transmission. Its side hole mount and through-hole termination method ensure easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various applications. With a compact connector height of 15.49mm and a width of 9.4mm, it is ideal for space-constrained PCB layouts. The matte tin termination plating enhances durability and longevity. Trust the EBA35DCCS for high-reliability connectivity in your electronic devices.