EBA35DRJS

PBT & PHOSPHOR BRONZE; .00

The EBA35DRJS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this female connector offers superior durability and performance. Rated for 750 VAC and 3 A, it ensures safe and efficient power delivery. The straight orientation and side hole mount type make it easy to integrate, while the full bellow contact type guarantees a secure connection. With 70 positions and a pitch of 3.18 mm, it's perfect for high-density board layouts. Gold contact plating and matte tin termination plating provide excellent conductivity and corrosion resistance, while the wide operating temperature range of -65 to 125 °C ensures reliability in harsh environments. Trust the EBA35DRJS for your critical connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DRJS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULEBA35DRJS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: