EBA35DRMT

Heilind Number:SULEBA35DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DRMT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DRMT

Detailed Description

Introducing the EBA35DRMT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it meets stringent power requirements. The female gender and threaded mount type offer secure and stable installation, while the wire wrap termination method simplifies assembly. Gold-plated Phosphor Bronze contacts ensure low contact resistance and excellent signal integrity. With two rows of 70 positions each, it provides ample connectivity options. The straight orientation and loop bellow contact type further enhance versatility. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in various industries. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating offers corrosion resistance for long-term reliability. Trust the EBA35DRMT for high-quality board-to-board connections in your next project.