EBA35DRSI-S288

Heilind Number:SULEBA35DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DRSI-S288

Detailed Description

The PBT & Phosphor Bronze .00 Connector, SKU EBA35DRSI-S288, is a high-performance female connector designed for seamless board-to-board PCB connections. With two rows and 70 positions, it offers ample connectivity for various applications. Featuring a threaded mount type and card extender termination method, installation is secure and efficient. The contact material is Phosphor Bronze with gold plating, ensuring reliable conductivity. Its loop bellow contact type and straddle orientation further enhance signal transmission. With an operating temperature range of -65 to 125 °C and a voltage rating of 750 VAC, it is suitable for diverse environments. The connector's compact dimensions, with a height of .61 inches and a width of 9.4 mm, make it space-efficient. Tailored for demanding industrial and electronic projects, this connector is a dependable choice for engineers and manufacturers.