EBA35DRSN

Heilind Number:SULEBA35DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DRSN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DRSN

Detailed Description

Introducing the EBA35DRSN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures optimal conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of applications. The straight orientation and two-row design with 70 positions offer versatile connectivity options. The termination method of thru-hole soldering and termination plating of matte tin guarantee secure and lasting connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. With a compact size of 9.4mm in width, 15.49mm in height, and a tail length of 4.83mm, it is easy to integrate into PCB layouts. Whether for aerospace, military, or industrial applications, the EBA35DRSN is the perfect choice for high-reliability connectivity solutions.