EBA35DRTN

Heilind Number:SULEBA35DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DRTN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DRTN

Detailed Description

Introducing SKU EBA35DRTN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and 750VAC voltage capacity, it is suitable for power and signal transmission. The connector offers 70 positions in a dual-row layout, with a pitch of 3.18mm for easy installation. Its straight orientation and no mounting requirement make it versatile for various PCB designs. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and aerospace applications. The matte tin termination plating provides added durability. Trust in the EBA35DRTN connector for secure and efficient board-to-board connections in your projects.