EBA35DRXH

Heilind Number:SULEBA35DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DRXH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DRXH

Detailed Description

Introducing the EBA35DRXH, a high-performance connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this female connector ensures reliable power transmission. Featuring two rows and 70 positions, it offers ample connectivity options. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its straight orientation and clearance hole mount type make installation easy. With a pitch of 3.18 mm and a tail length of 4.7 mm, it is suitable for various PCB configurations. Operating in a wide temperature range from -65 to 125 °C, this connector is built to withstand harsh environments. Its compact design, with dimensions of 10.95 mm in height and 8.38 mm in width, makes it ideal for space-constrained applications. Whether used in aerospace, telecommunications, or industrial systems, the EBA35DRXH ensures high reliability and performance.