EBA36DCBD

PBT & PHOSPHOR BRONZE; .00

Featuring a durable construction of PBT and Phosphor Bronze, our SKU EBA36DCBD connector is designed for high-performance applications. With a 3A amperage rating and a voltage capacity of 750 VAC, it ensures reliable power transmission. The female connector, with two rows and a clearance hole mount type, offers easy installation on PCBs. Termination is through hole, with Phosphor Bronze contacts plated in Gold for optimal conductivity. The 3.18mm pitch and hairpin contact type guarantee secure connections. Operating in temperatures ranging from -65 to 125 °C, this connector is suitable for various environments. Its right-angle orientation, 72 positions, and .18-inch tail length provide versatility in connectivity. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. With matte tin termination plating and compliance with RoHS standards, it meets quality and environmental regulations. Ideal for board-to-board and card edge connections in electronic devices, the EBA36DCBD is a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCBD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBA36DCBD

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: