EBA36DCCD

Heilind Number:SULEBA36DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCCD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DCCD

Detailed Description

Introducing the EBA36DCCD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. Featuring a 2-row, 72-position layout with a pitch of 3.18mm, it offers ample connectivity options. The female connector with a right-angle orientation and thru-hole termination method allows for easy and secure installation. Gold-plated contacts on Phosphor Bronze ensure excellent signal transmission, with a voltage rating of 750 VAC and an amperage of 3A. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. With a low profile of 15.49mm and a width of 9.4mm, it saves space on the PCB while providing high reliability. The Matte Tin termination plating ensures long-term durability. Ideal for applications requiring high-speed data transmission and signal integrity, the EBA36DCCD is a top choice for engineers and designers looking for quality connectors for their projects.