EBA36DCTN

Heilind Number:SULEBA36DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCTN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DCTN

Detailed Description

Introducing the EBA36DCTN, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic systems. This female connector features two rows of 72 hairpin contact positions, each made of durable phosphor bronze with gold plating for optimal conductivity. With a pitch of 3.18mm (.125 inches) and a voltage rating of 750 VAC, it ensures secure and high-speed data transmission. The straight orientation and no-mounting design make it easy to integrate into any PCB layout. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in various environments. The connector's compact size, with a height of 15.49mm (.61 inches) and width of 9.4mm (.37 inches), allows for space-saving installation. With termination plating in matte tin, it offers enhanced durability and resistance to corrosion. Perfect for applications in aerospace, military, and industrial sectors, the EBA36DCTN guarantees superior performance and longevity in demanding operating conditions.