EBA40DCSN-S288

Heilind Number:SULEBA40DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DCSN-S288

Detailed Description

Introducing the EBA40DCSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity. Operating at an amperage of 3A and voltage of 750VAC, it offers secure power transmission. The female connector with two rows and 80 positions, terminated via a card extender method, guarantees efficient signal transfer. Its gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. The hairpin contact type and straddle orientation further enhance its functionality. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Perfect for high-reliability applications, it meets the stringent standards of aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the EBA40DCSNS288.