EBA40DRMN

Heilind Number:SULEBA40DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DRMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DRMN

Detailed Description

Introducing the EBA40DRMN, a high-performance board-to-board PCB connector designed for reliable power transmission. Featuring a robust construction of PBT and Phosphor Bronze materials, this connector ensures durability in demanding environments. With a straight orientation and two rows of 80 female contacts, it offers seamless connectivity. The termination method of wire wrap and gold-plated phosphor bronze contacts guarantee excellent conductivity. Operating at a maximum voltage of 750 VAC and an ampacity of 3A, it is suitable for power-intensive applications. With a pitch of 3.18mm and a tail length of 14.22mm, it provides easy installation on PCBs. The matte tin termination plating enhances corrosion resistance, while the connector's compact dimensions of 9.4mm width and 15.49mm height make it space-efficient. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the EBA40DRMN.