The EBA40DRSI, a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission even in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for power and data transfer. The threaded mount and thru-hole termination method guarantee secure and stable connection. With 80 positions arranged in two rows and a pitch of 3.18mm, it offers high-density connectivity. The straight orientation and Loop Bellow contact type provide easy mating and excellent signal integrity. Operating within a wide temperature range of -65 to 125°C, it is ideal for industrial and military applications. The Matte Tin termination plating enhances solderability and durability. Measuring .61in in height and 9.4mm in width, it is compact yet efficient. The EBA40DRSI is a top choice for professionals in need of reliable and high-speed PCB connectivity.