EBA40DRTN

Heilind Number:SULEBA40DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DRTN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DRTN

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the EBA40DRTN is a high-performance female connector perfect for demanding applications. With a current rating of 3A and a voltage capacity of 750VAC, it ensures reliable power transmission. This connector, with two rows and 80 positions, offers ample connectivity options. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Its thru-hole termination method and straight orientation make for easy installation on PCBs. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in various environments. The connector's compact design, with dimensions of 10.95mm in height and 9.4mm in width, saves space on the board. Overall, the EBA40DRTN is a versatile and dependable choice for board-to-board and card edge connections.