EBA40DRXH

Heilind Number:SULEBA40DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DRXH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DRXH

Detailed Description

The EBA40DRXH is a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and two rows of contacts, it ensures reliable connectivity in complex electronic systems. Featuring a pitch of 3.18mm and contact plating of gold, it guarantees efficient signal transmission. The contact material of phosphor bronze and termination method of thru hole offer durability and stability. With a voltage rating of 750 VAC and operating temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's straight orientation and 80 positions make it versatile for various circuit configurations. Its compact design with a connector height of 10.95mm and width of 9.4mm allows for space-efficient PCB layouts. The matte tin termination plating ensures compatibility with RoHS regulations. Overall, the EBA40DRXH is a reliable solution for high-reliability electronic interconnections.