EBA40DTBI

Heilind Number:SULEBA40DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DTBI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DTBI

Detailed Description

Introducing SKU EBA40DTBI, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with threaded mount type and thru-hole termination method, this connector ensures secure and reliable connectivity. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation make it ideal for space-constrained installations. With 80 positions and a voltage rating of 750 VAC, it's suitable for high-density power and signal transmission. Operating efficiently in a wide temperature range from -65 to 125 °C, it's perfect for harsh environments. The matte tin termination plating guarantees long-term durability. Measuring at a compact 15.49 mm in height and 9.4 mm in width, this connector is a versatile solution for various PCB connectivity needs.