EBA43DCAD

Heilind Number:SULEBA43DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DCAD

Detailed Description

Introducing the EBA43DCAD, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and right-angle orientation, this connector features two rows of 86 hairpin contact positions for secure and reliable connections. Constructed with PBT and phosphor bronze materials, it offers superior durability and conductivity. The gold-plated contacts ensure low contact resistance, while the matte tin termination plating provides excellent solderability. Operating at a wide temperature range of -65 to 125 °C, it is suitable for use in harsh environments. With a voltage rating of 750 VAC and an amperage of 3A, this connector meets stringent performance requirements. The clearance hole mount type and 3.18mm pitch make it easy to install on PCBs. Compact in size with dimensions of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the EBA43DCAD delivers exceptional connectivity and reliability. Elevate your electronic designs with this premium-grade connector.