EBA43DCKD

PBT & PHOSPHOR BRONZE; .00

The EBA43DCKD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a pitch of 3.18mm (.125 in) and featuring two rows of female contacts, this connector ensures secure and efficient connections. Constructed with durable PBT and phosphor bronze materials, it offers excellent conductivity and longevity, even in harsh environments. Gold contact plating further enhances its reliability. With a voltage rating of 750 VAC and an amperage of 3A, the EBA43DCKD is suitable for a wide range of electronic systems. Its straight orientation and clearance hole mount type make installation easy, while its low-profile design, with a connector height of .61 in (15.49 mm), saves valuable space on the PCB. With 86 positions and a termination method of thru hole, this connector provides versatility and convenience in board-level interconnection. Operating temperature range of -65 to 125°C ensures performance stability in extreme conditions, making the EBA43DCKD the ideal choice for rugged applications in various industries.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCKD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBA43DCKD

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: