EBA43DCMH

Heilind Number:SULEBA43DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCMH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DCMH

Detailed Description

Introducing the EBA43DCMH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and featuring two rows with a total of 86 positions, this connector ensures secure and reliable connections. The female gender, clearance hole mount type, and wire wrap termination method make installation easy and efficient. Constructed with PBT and phosphor bronze materials, and gold-plated for enhanced conductivity, it guarantees optimal performance even in harsh environments. Operating at a voltage of 750 VAC and a wide temperature range of -65 to 125°C, this connector is suitable for various industrial settings. Its hairpin contact type and straight orientation further enhance its versatility. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. The Matte Tin termination plating ensures long-term durability. Perfect for use in aerospace, defense, and other hi-rel industries, the EBA43DCMH sets a new standard in connectivity.