EBA43DCWH

PBT & PHOSPHOR BRONZE; .00

The EBA43DCWH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction of PBT and phosphor bronze, this female connector offers a pitch of 3.18mm (0.125 in) and is rated for up to 750 VAC and 3 A. With a clearance hole mount type and straight orientation, it ensures easy and secure installation. The hairpin contact type and gold plating guarantee excellent conductivity and signal integrity. Boasting two rows and 86 positions, it provides ample connectivity options. Its robust design, with matte tin termination plating, operates flawlessly in extreme temperatures ranging from -65 to 125 °C. Ideal for use in hi-rel environments, the EBA43DCWH is a top choice for critical electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DCWH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBA43DCWH

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: