EBA43DREN-S13

Heilind Number:SULEBA43DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DREN-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DREN-S13

Detailed Description

Introducing the EBA43DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of female connectors, this connector offers reliable connectivity for your electronic devices. Featuring PBT and phosphor bronze construction with gold-plated contacts, it ensures excellent conductivity and durability. The contact type is full bellow, providing enhanced signal integrity. Suitable for high-power applications, it has a voltage rating of 750 VAC and a current rating of 3 A. With 86 positions and a pitch of 3.18 mm, it allows for efficient signal transmission. The termination method is via card extender, making it easy to install. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. With matte tin termination plating, it offers reliable performance over time. Ideal for use in aerospace, defense, and industrial applications, the EBA43DREN-S13 is a top choice for engineers seeking high-reliability connectors.