EBA43DRTI

Heilind Number:SULEBA43DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DRTI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DRTI

Detailed Description

Introducing our EBA43DRTI, the perfect solution for high-performance board-to-board and card edge connections. This female connector, with two rows and 86 positions, features a durable construction of PBT and phosphor bronze with gold plating for optimal conductivity. The threaded mount and thru-hole termination method ensure secure and reliable installation. Operating at up to 750 VAC and 3 A, it meets the demands of various applications. With a pitch of 3.18 mm and straight orientation, it offers easy integration into your PCB setup. Its full bellow contact type guarantees a stable connection even in harsh environments, while the matte tin termination plating enhances durability. Suitable for use in a wide temperature range (-65 to 125 °C), this connector is a dependable choice for demanding industrial and commercial projects. Upgrade your connectivity with the EBA43DRTI.