EBA43DTBH

Heilind Number:SULEBA43DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DTBH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DTBH

Detailed Description

Introducing the EBA43DTBH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows with a total of 86 positions, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure and stable mounting. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, it ensures excellent conductivity and durability. The connector's loop bellow contact type and right-angle orientation further enhance its versatility. With an operating temperature range of -65 to 125 °C and a matte tin termination plating, it is suitable for use in a wide range of environments. Perfect for applications where high reliability is essential, the EBA43DTBH is a top choice for engineers and manufacturers in need of premium-quality connectors.