EBA43DTKD

Heilind Number:SULEBA43DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DTKD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA43DTKD

Detailed Description

The EBA43DTKD is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 750VAC, this connector ensures reliable power transmission. Featuring two rows of 86 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The termination method of thru-hole mounting with clearance holes offers secure attachment to the PCB. Its loop bellow contact type and straight orientation provide efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a sleek design measuring only 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating further enhances its durability. Ideal for aerospace, military, and industrial applications, the EBA43DTKD is a reliable connectivity solution.