EBA43DTKT

Heilind Number:SULEBA43DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA43DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA43DTKT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEBA43DTKT

Detailed Description

EBA43DTKT offers reliable connectivity for high-performance applications. Featuring PBT and Phosphor Bronze construction with gold plating, this female connector ensures excellent conductivity. With a 3A amperage and 750VAC voltage rating, it is suitable for demanding environments. The threaded mount type and through-hole termination method provide secure attachment to PCBs. With 86 positions and a pitch of 3.18mm, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh conditions. The straight orientation and loop bellow contact type guarantee a stable connection. Measuring 15.49mm in height and 9.4mm in width, it is compact yet high-performing. The matte tin termination plating ensures durability. Perfect for board-to-board and card edge connections, the EBA43DTKT is a top choice for your connectivity needs.