| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA44DCMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA44DCMS |
EBA44DCMS
| Heilind Number: | SULEBA44DCMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA44DCMS |
| ECAD Model: |
Specifications
Detailed Description
This PBT and Phosphor Bronze Board-to-Board PCB Connector, featuring a two-row design with a side hole mount type, offers high-performance connectivity for electronic applications. With a contact rating of 3A and a voltage of 750 VAC, it ensures reliable power transmission. The 88 Hairpin contact positions, made of gold-plated phosphor bronze, guarantee optimal conductivity. Designed for durability, this connector has a termination method of wire wrap and termination plating in matte tin, suitable for a wide operating temperature range from -65 to 125°C. Its compact size, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. Perfect for demanding industrial and commercial settings, this connector is RoHS compliant and meets the highest quality standards.

