EBA44DCTT

Heilind Number:SULEBA44DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCTT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DCTT

Detailed Description

SKU EBA44DCTT features a durable and reliable board-to-board PCB connector designed for high-performance applications. With a pitch of 3.18mm and 88 positions, this connector allows for secure and precise connections. The contact material is made of phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its straight orientation and threaded mount type make installation easy and secure. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750VAC, this connector is suitable for harsh environments. The termination method is through-hole with matte tin plating, further enhancing its durability. Its compact size, with a connector height of .61 inches and width of 9.4mm, makes it ideal for space-constrained applications. Perfect for use in aerospace, military, and industrial settings, this connector is a dependable solution for your connectivity needs.