EBA44DRAN

Heilind Number:SULEBA44DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DRAN

Detailed Description

Introducing the EBA44DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of female connectors, this component ensures secure and reliable connections. Constructed with PBT and phosphor bronze materials, it boasts a current rating of 3A and a voltage rating of 750VAC, making it suitable for various power and signal transmission tasks. The gold-plated phosphor bronze contacts guarantee excellent conductivity and durability, while the full bellow design offers enhanced resilience to environmental factors. With a pitch of 3.18mm and a right-angle orientation, it allows for easy and space-efficient PCB layouts. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial environments. Its matte tin termination plating ensures compatibility with standard soldering processes. Measuring 10.95mm in height and 9.4mm in width, it fits seamlessly into compact electronic assemblies. Trust the EBA44DRAN for high-reliability connectivity in your next project.