| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA44DRAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA44DRAS |
EBA44DRAS
| Heilind Number: | SULEBA44DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA44DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU EBA44DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage capacity of 750VAC, it meets the requirements of power-intensive systems. The right-angle orientation and side-hole mount type make it easy to install in tight spaces. With 88 positions and a pitch of 3.18mm, it offers ample connectivity options for complex circuitry. Operating across a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. Trust in the EBA44DRAS for secure and high-speed connections in your electronic devices.

