EBA44DRXS

Heilind Number:SULEBA44DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRXS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DRXS

Detailed Description

Introducing the EBA44DRXS PCB connector, featuring a durable construction of PBT and Phosphor Bronze for reliable performance. Designed for high-power applications, this connector boasts an amperage rating of 3A and a voltage capacity of 750VAC. With two rows and 88 positions, it offers ample connectivity options. The side hole mount and thru-hole termination method ensure secure attachment to the PCB. Contacts made of Phosphor Bronze with Gold plating guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation, full bellow contact type, and tail length of 4.7mm facilitate easy installation. Measuring 10.95mm in height and 9.4mm in width, it fits compactly on the board. With matte tin termination plating, it ensures long-lasting durability. The EBA44DRXS is a top choice for board-to-board and card edge connections in demanding applications.