EBA44DRYI

Heilind Number:SULEBA44DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRYI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DRYI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBA44DRYI, designed for high-performance electronic applications. Featuring a female gender with two rows of contacts, this connector offers reliable connectivity with a current rating of 3A and voltage capability of 750 VAC. The contact material is made of durable Phosphor Bronze with Gold plating for enhanced conductivity. With a pitch of 3.18mm, it allows for precise and secure mating. The straight orientation and 88 positions make it suitable for various PCB configurations. The termination method is through-hole with matte tin plating, ensuring robust solder connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact size of 10.95mm in height and 9.4mm in width, it offers space-saving solutions. The connector's tail length of 11.18mm provides ample room for soldering. Ideal for demanding applications in aerospace, defense, and industrial sectors, the EBA44DRYI ensures reliable performance in mission-critical systems.