EBA44DTMN

Heilind Number:SULEBA44DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DTMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DTMN

Detailed Description

Introducing our EBA44DTMN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity even in harsh environments. With a compact design and right-angle orientation, it is perfect for space-constrained installations. The gold-plated contacts provide excellent conductivity and corrosion resistance, while the matte tin termination plating offers enhanced durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750 VAC, this connector is suitable for use in various industries. It offers 88 positions with a pitch of 3.18mm, making it ideal for high-density applications. The loop bellow contact type and thru-hole termination method further enhance its performance. Trust in the quality and reliability of our EBA44DTMN connector for your connectivity needs.