EBA49DCBD

Heilind Number:SULEBA49DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCBD
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:98
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DCBD

Detailed Description

Introducing the EBA49DCBD, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures longevity even in harsh environments. With a 3A amperage rating and 750VAC voltage capacity, it guarantees efficient power transmission. The female gender, right-angle orientation, and hairpin contact type make it ideal for space-saving installations. With 98 positions spread across 2 rows and a pitch of 3.18mm, it offers versatile connectivity options. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Trust the EBA49DCBD for secure and high-speed data transmission in your PCB designs.