EBA49DCTS

PBT & PHOSPHOR BRONZE; .00

The EBA49DCTS is a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 98 gold-plated contacts, with a pitch of 3.18mm, provide excellent conductivity and signal transmission. The connector, with a voltage rating of 750VAC and an amperage of 3A, is suitable for high-power applications. Featuring a side-hole mount and thru-hole termination method, installation is easy and secure. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in extreme conditions. The connector's compact design, with dimensions of 9.4mm width and 15.49mm height, makes it space-efficient on the PCB. Whether for industrial machinery, aerospace, or telecommunications equipment, the EBA49DCTS ensures reliable performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCTS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBA49DCTS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: