EBA49DRES-S13

Heilind Number:SULEBA49DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DRES-S13

Detailed Description

This high-performance PCB connector, SKU EBA49DRES-S13, is designed for seamless board-to-board connectivity in demanding environments. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable operation even in extreme conditions with an operating temperature range of -65 to 125 °C. The female connector with two rows and 98 positions offers ample connectivity options, ideal for complex electronic systems. With a current rating of 3A and voltage resistance up to 750VAC, it guarantees efficient power transmission. Gold-plated phosphor bronze contacts with a dual termination method of card extender and side hole ensure secure and stable connections. The full bellow contact type and straddle orientation further enhance signal integrity. With matte tin termination plating, it complies with RoHS regulations for environmental sustainability. Compact in size, with a connector height of 10.95mm and width of 9.4mm, it's suitable for space-constrained applications. Whether in aerospace, defense, or industrial settings, this connector, part of the EBA49DRESS13 series, is a reliable solution for your connectivity needs.