EBA49DRTH

Heilind Number:SULEBA49DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DRTH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DRTH

Detailed Description

This PBT & PHOSPHOR BRONZE female connector, SKU EBA49DRTH, is designed for high-performance applications. With a current rating of 3 A and a voltage rating of 750 VAC, it ensures reliable power transmission. Featuring two rows of 98 positions with a pitch of 3.18 mm, it offers ample connectivity options on the PCB. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Its thru-hole termination method and clearance hole mount type make for easy and secure installation. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95 mm and width of 9.4 mm, saves valuable board space. Certified for RoHS compliance, this connector is ideal for board-to-board and card edge applications in various industries.