EBA49DRTS

Heilind Number:SULEBA49DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DRTS
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DRTS

Detailed Description

Introducing the EBA49DRTS, a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a 750VAC voltage capacity, it is suitable for power and signal transmission. The female gender, two rows of contacts, and side hole mount type make it versatile for various PCB configurations. The termination method of thru hole with gold-plated phosphor bronze contacts guarantees excellent conductivity and durability. With 98 positions and a 3.18mm pitch, it offers ample connectivity options with precise alignment. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and aerospace applications. The straight orientation, full bellow contact type, and matte tin termination plating further enhance its performance and reliability. With a compact size of 10.95mm in height and 9.4mm in width, it is space-efficient on the PCB. Trust the EBA49DRTS for seamless and secure board-to-board connections in your electronic designs.