EBA49DRYI

Heilind Number:SULEBA49DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DRYI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DRYI

Detailed Description

The EBA49DRYI is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring two rows of female connectors with a pitch of 3.18mm, it ensures secure and reliable connections. The contacts, made of phosphor bronze and plated with gold, offer excellent conductivity and corrosion resistance. With a maximum voltage rating of 750 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation and threaded mount type facilitate easy installation onto PCBs. Operating smoothly in a wide temperature range from -65 to 125°C, it guarantees durability in harsh environments. With 98 positions and a tail length of 11.18mm, it provides ample connectivity options. The matte tin termination plating ensures solderability and long-term performance. Overall, the EBA49DRYI is a reliable and efficient solution for high-reliability applications in various industries.