EBA50DCCI

Heilind Number:SULEBA50DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCCI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCCI

Detailed Description

Introducing the EBA50DCCI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures reliable conductivity. With a voltage rating of 750 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. The threaded mount type and thru-hole termination method offer secure attachment to PCBs. With a right-angle orientation and 100 positions spread across two rows, it allows for compact and versatile board layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The hairpin contact type and matte tin termination plating further enhance its durability. Perfect for high-reliability applications, the EBA50DCCI is a top choice for engineers and designers looking for quality connectors.