EBA50DCKD-S288

Heilind Number:SULEBA50DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCKD-S288

Detailed Description

Introducing the EBA50DCKD-S288, a high-performance board to board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable connectivity with a low contact resistance. With a current rating of 3A and voltage rating of 750VAC, it meets the needs of power-intensive systems. The 2-row design with 100 positions allows for versatile connectivity options, while the clearance hole mount type and card extender termination method make installation a breeze. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. The loop bellow contact type and straddle orientation further enhance its performance. With a compact size of 9.4mm in width and 15.49mm in height, it is suitable for space-constrained applications. Trust the EBA50DCKD-S288 for seamless and durable board to board connections in your electronic designs.