EBA50DCMI-S288

PBT & PHOSPHOR BRONZE; .00

The EBA50DCMI-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector offers a secure and durable connection with a pitch of 3.18mm (.125 in). Rated for up to 750 VAC and 3A, it ensures efficient power delivery. The threaded, straddle-mount design with a tail length of 13.84mm (.545 in) accommodates easy installation. With 100 positions and gold contact plating, it guarantees excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Trust the EBA50DCMI-S288 for seamless connectivity in your critical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCMI-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBA50DCMI-S288

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: