EBA50DCSN-S288

Heilind Number:SULEBA50DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCSN-S288

Detailed Description

The SKU EBA50DCSN-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient performance in electronic systems. Featuring two rows of female connectors with a pitch of 3.18mm, it ensures secure and precise connections. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. This connector has a voltage rating of 750 VAC and an amperage of 3A, making it suitable for various applications. The termination method is via card extender, and it is designed for straddle orientation. With a temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The connector is RoHS compliant and is ideal for use in aerospace, military, and industrial applications. Its compact size, with a height of .61in and width of 9.4mm, allows for easy integration into PCB layouts. Trust the EBA50DCSN-S288 for seamless and durable board-to-board connections in your electronic designs.