EBA50DCTT-S288

Heilind Number:SULEBA50DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCTT-S288

Detailed Description

Introducing the EBA50DCTT-S288, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. With a short description of "PBT & PHORPHOR BRONZE .00," this connector boasts a durable construction featuring Phosphor Bronze contacts with Gold plating, ensuring excellent conductivity and corrosion resistance. Its female gender, two rows, and threaded mount type make it easy to install and secure in place, while the card extender termination method guarantees a stable connection. Operating at an amperage of 3A and a voltage of 750VAC, this connector is suitable for various industrial applications. With 100 positions, hairpin contact type, and straddle orientation, it offers versatility in connectivity options. The connector's compact design, with a height of .61 inches and a width of 9.4mm, allows for efficient PCB layout. With a termination plating of Matte Tin and an operating temperature range of -65 to 125°C, it ensures reliability even in harsh environmental conditions. Perfect for use in hi-rel environments, the EBA50DCTT-S288 is a dependable solution for your connectivity needs.