EBA50DRTN

Heilind Number:SULEBA50DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DRTN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DRTN

Detailed Description

Introducing the EBA50DRTN Board to Board PCB Connector, a high-performance component designed for seamless connectivity in electronic applications. This female connector features two rows with 100 positions, ensuring ample space for secure connections. With a pitch of 3.18mm (0.125in), it offers precise alignment on the PCB. The termination method of through-hole mounting guarantees robust attachment, while the phosphor bronze contacts with gold plating ensure reliable signal transmission. Operating at a voltage of 750VAC and an extended temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with dimensions of 10.95mm (0.431in) in height and 9.4mm (0.37in) in width, allows for efficient PCB layout. The matte tin termination plating enhances durability. Ideal for use in aerospace, defense, and industrial applications, the EBA50DRTN connector is a dependable solution for your connectivity needs.