EBC04MMAD

Heilind Number:SULEBC04MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC04MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC04MMAD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:8
SKU:SULEBC04MMAD

Detailed Description

Introducing the SKU EBC04MMAD, a high-performance board-to-board PCB connector designed for reliability in electronic applications. Featuring a sturdy construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures secure and efficient power transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With a 2-row, 8-position configuration and a 2.54mm pitch, it facilitates seamless connectivity on PCBs. The right-angle orientation and clearance hole mount type offer versatility in installation, while the thru-hole termination method guarantees stable connection. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with dimensions of 13.72mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the EBC04MMAD for dependable and high-speed data transmission in your electronic projects.